
The DG9253EN-T1-E4 is a dual operational amplifier from Vishay with a bandwidth of 480MHz. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 525mW. The device is available in a lead-free WFQFN package and is RoHS compliant. It is suitable for surface mount applications and has a maximum supply voltage of 16V and a minimum supply voltage of 2.7V.
Vishay DG9253EN-T1-E4 technical specifications.
| -3db Bandwidth | 480MHz |
| Bandwidth | 480MHz |
| Package/Case | WFQFN |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9253EN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
