
8-channel, single-ended multiplexer IC in a 16-pin QFN package. Features a 4mm x 4mm footprint with 0.95mm height. Operates with dual supply voltages from 3V to 6V, or single supply from 2.7V to 12V. Offers a low on-state resistance of 7 Ohms and a propagation delay of 71ns. Designed for a wide operating temperature range of -40°C to 85°C. This component is RoHS compliant and lead-free.
Vishay DG9408DN-T1-E4 technical specifications.
| Package/Case | QFN |
| Drain to Source Resistance | 3.9R |
| Dual Supply Voltage | 5V |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.88W |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1uA |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 7R |
| Operating Supply Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.88W |
| Propagation Delay | 71ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.002014oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9408DN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
