
8-channel, single-ended multiplexer IC featuring BICMOS technology. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 3V to 8V. This 16-terminal component, housed in a 4x4mm QFN package, offers one function and is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay DG9408EDN-T1-GE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |