
Four-channel differential multiplexer IC featuring a QFN package with dimensions of 4mm x 4mm x 0.95mm. Operates with single or dual supply voltages ranging from 2.7V to 12V, with a maximum dual supply voltage of 6V. Offers 4 channels and 2 circuits with a low on-state resistance of 55 Ohms and a propagation delay of 71ns. This surface-mount component is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Vishay DG9409DN-T1-E4 technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.88W |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| On-State Resistance | 55R |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 71ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.002014oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9409DN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
