
Industrial temperature grade 4-channel differential multiplexer, featuring BICMOS technology. This integrated circuit offers 1 function with 4 channels, operating within a supply voltage range of 3V to 8V, with a nominal positive supply of 5V and a nominal negative supply of -5V. Encased in a 4x4mm QFN-16 package with 16 terminals and QUAD terminal position, it operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Vishay DG9409EDN-T1-GE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |