
IC MULTIPLEXER DUAL 4X1 10MSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG9414DQ-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Drain to Source Resistance | 17R |
| Height | 0.85mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 128ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.005051oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9414DQ-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
