Dual 2:1 analog multiplexer, surface mountable in a 10-pin MSOP package. Features 17 Ohms on-state resistance and operates from a 2.7V to 12V supply voltage. This RoHS compliant component offers 2 circuits, each with 2 inputs and 1 output, supporting a single supply type. Ideal for applications requiring efficient signal routing with a maximum operating temperature of 85°C.
Vishay DG9415DQ-T1-E3 technical specifications.
| Package/Case | MSOP |
| Drain to Source Resistance | 17R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| On-State Resistance | 17R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 128ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.005051oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9415DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.