
Single pole single throw (SPST) analog switch, ideal for signal routing applications. Features low on-state resistance of 2 Ohms maximum and 3 Ohms drain-to-source resistance. Operates with a single or dual supply voltage range of 2.7V to 6V, with a maximum supply voltage of 12V. Packaged in a compact 6-pin TSOP (1mm height, 3.05mm length, 1.65mm width) for surface mounting, supplied on tape and reel. RoHS compliant with a maximum power dissipation of 570mW and a maximum rated current of 100mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG9421DV-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOP |
| Drain to Source Resistance | 3R |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 2R |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| Radiation Hardening | No |
| Rated Current-Max | 100mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Turn-On Delay Time | 38ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9421DV-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
