
Single Pole Double Throw (SPDT) analog switch, featuring one circuit with one input and two outputs. Operates with a single supply voltage ranging from 2.7V to 12V, drawing a maximum supply current of 1µA. Offers a low drain-to-source resistance of 30 Ohms and a maximum power dissipation of 400mW. Packaged in a compact 6-pin TSOP (1mm height, 3.05mm length, 1.65mm width) for surface mounting, supplied on tape and reel. This RoHS compliant component has a wide operating temperature range of -40°C to 85°C, with turn-on delay of 35ns and turn-off delay of 20ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG9431DV-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOP |
| Drain to Source Resistance | 30R |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9431DV-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
