
The Vishay DG9432DS-T1-E3 is a dual-channel op-amp with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOT-23-8 surface mount package with a maximum power dissipation of 515mW. The device is RoHS compliant and suitable for use in single supply voltage applications between 2.7V and 12V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG9432DS-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG9432DS-T1-E3 technical specifications.
| Package/Case | SOT-23-8 |
| Height | 1.2mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 515mW |
| Max Supply Current | -1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 515mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.001411oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9432DS-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
