Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG9433DS-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG9433DS-T1-E3 technical specifications.
| Package/Case | SOT-23-8 |
| Height | 1.2mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 515mW |
| Max Supply Current | -1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.001411oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9433DS-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
