
The DG9434DS-T1-E3 is a dual-channel interface IC from Vishay, packaged in a SOT-23-8 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 515mW. The IC is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Vishay DG9434DS-T1-E3 technical specifications.
| Package/Case | SOT-23-8 |
| Height | 1.2mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 515mW |
| Max Supply Current | -1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 515mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.001411oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9434DS-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
