Single pole double throw (SPDT) analog switch, surface mountable in a 6-pin TSOP package. Features a low on-state resistance of 500mΩ and drain-to-source resistance of 50Ω. Operates with a single supply voltage ranging from 2.7V to 12V, consuming a maximum supply current of 1µA. Offers a turn-on delay time of 35ns and a maximum power dissipation of 400mW. This RoHS compliant component is supplied on tape and reel.
Vishay DG9461DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Drain to Source Resistance | 50R |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 500mR |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 35ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9461DV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
