Vishay DG9636EN-T1-E4 technical specifications.
| -3db Bandwidth | 720MHz |
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.000247oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9636EN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
