Inductor Power Shielded Wirewound 99.31uH/100uH 20% 100KHz 2.15A 0.1363Ohm DCR
Checking distributor stock and pricing after the page loads.
Vishay DTSD1207-101 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 99.31u(OCL)/100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.15(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.1363(Typ)Ohm |
| Product Length | 12.2mm |
| Height | 8mm |
| Product Depth | 12.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |