
The DTV32-E3/45 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 1.5kV. It has a maximum average rectified current of 10A and a maximum surge current of 130A. The diode is packaged in a TO-220AC package and is mounted through a hole. It is RoHS compliant and available in quantities of 1000 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.5kV |
| Max Surge Current | 130A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 175ns |
| Reverse Voltage | 1.5kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
