The DTV32F is a single-element silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a TO-220AC package with 3 pins and a single terminal position. The diode element is made of silicon and has a maximum reverse voltage rating of 1500V. The device is suitable for general-purpose rectification applications.
Vishay DTV32F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1500 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DTV32F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.