Vishay EA-03-062DN-350L technical specifications.
| Typical Gauge Resistance | 350Ohm |
| Resistance Tolerance | ±0.15% |
| Gauge Pattern | Linear |
| Active Gauge Length | 1.57mm |
| Active Gauge Width | 1.57mm |
| Backing Material | Polyimide |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay EA-03-062DN-350L to view detailed technical specifications.
No datasheet is available for this part.