Strain Gages Rectangular Rosette 120Ohm 0.79mmLength 0.79mmWidth
Checking distributor stock and pricing after the page loads.
| Typical Gauge Resistance | 120Ohm |
| Resistance Tolerance | ±0.4% |
| Gauge Pattern | Rectangular Rosette |
| Active Gauge Length | 0.79mm |
| Active Gauge Width | 0.79mm |
| Backing Material | Polyimide |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |