This 1500uF electrolytic capacitor has a rated voltage of 50VDC with a tolerance of -10% to 50%. It features a low ESR of 0.12 and a high ripple current of 1700. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -40°C to 105°C.
Vishay EG00LG415H00B technical specifications.
| Capacitance | 1500uF |
| Voltage | 50VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 50VDC |
| ESR | 0.12Ohm |
| Ripple Current | 1700mA |
| Lifetime | 1000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay EG00LG415H00B to view detailed technical specifications.
No datasheet is available for this part.