This silicon rectifier diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a single element and a rectifier diode type. The diode is packaged in a DO-204AL package type and has an axial terminal position. It is designed for use in applications where a reliable and efficient rectification is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay EGP10AHM3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay EGP10AHM3/54 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay EGP10AHM3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.