The EKA00DE310L00 is a 100VDC aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a DC rated voltage of 100V and an equivalent series resistance (ESR) of 1.27. The capacitor is designed for use in through hole applications with a radial termination style and a terminal pitch of 5mm. It can operate over a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 1.27Ohm |
| Ripple Current | 431mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |