This aluminum electrolytic capacitor has a capacitance of 15uF and a DC rated voltage of 400VDC. It features a 20% tolerance and a lifetime of 2000 hours. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -25°C to 105°C.
Vishay EKB00GE215X00 technical specifications.
| Capacitance | 15uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 17.69Ohm |
| Ripple Current | 118mA |
| Lifetime | 2000h |
| Size | 13 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.