Cap Aluminum Lytic 15uF 450V 20% (13 X 25mm) Radial 5mm 17.69 Ohm 98mA 2000h 105°C Automotive Ammo
Vishay EKB00GG215P00 technical specifications.
| Capacitance | 15uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 17.69Ohm |
| Ripple Current | 98mA |
| Lifetime | 2000h |
| Size | 13 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.