Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 0.39 Ohm 1202mA 2000h 85°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.39Ohm |
| Ripple Current | 1202mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |