This 15uF electrolytic capacitor has a rated voltage of 16VDC with a 20% tolerance. It features an ESR of 14.16 and a ripple current of 38. The capacitor has a leakage current of 3uA at 5 minutes and a lifetime of 1000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a 2mm pitch. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay EKS20AA215D00 technical specifications.
| Capacitance | 15uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 14.16Ohm |
| Ripple Current | 38mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |