Cap Aluminum Lytic 1uF 100V -10% to 50% (4.5 X 11mm) Axial 128 Ohm 20mA 85000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 100VDC |
| ESR | 128Ohm |
| Ripple Current | 20mA |
| Lifetime | 85000h |
| Size | 4.5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |