The EL000BA247CB0W is a 47uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of -10% to 50%. It features a low ESR of 6.78 and a ripple current of 70. The capacitor is constructed with an aluminum cylindrical can and has a termination style of axial. It is designed for through hole mounting and has a size of 4.5 X 11. The operating temperature range is -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 10VDC |
| ESR | 6.78Ohm |
| Ripple Current | 70mA |
| Lifetime | 85000h |
| Size | 4.5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |