The ER100-805 from Vishay is a film capacitor with a capacitance of 8uF, a DC rated voltage of 10kVDC, and a tolerance of 10%. It has a PP dielectric and operates between -55°C and 85°C. The capacitor is terminated with screw terminals and measures 190 X 120 X 300 in size.
Vishay ER100-805 technical specifications.
| Capacitance | 8uF |
| Voltage | 10000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 10000VDC |
| Dielectric | PP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Size | 190 X 120 X 300mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay ER100-805 to view detailed technical specifications.
No datasheet is available for this part.