Cap Film 0.5uF 1500V PP 10% (48 X 28 X 60mm) 85°C
Vishay ER15-504 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 28 |
| Length | 48 |
| Manufacturer Series | ER |
| Capacitance | 0.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1500 |
| Series | ER |
| Height | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.