Cap Film 0.01uF 15000V PP 10% (60 X 54 X 60mm) 85°C
Vishay ER150-103MW technical specifications.
| Capacitance | 0.01uF |
| Voltage | 15000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 15000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Size | 60 X 54 X 60mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.