The ER150-104M is a film capacitor with a capacitance of 0.1uF and a working voltage of 15000VDC. It has a tolerance of 10% and is made with a polypropylene dielectric. The capacitor is designed to operate over a temperature range of -55 to 85 degrees Celsius. It features screw terminal connections and measures 80 by 48 by 105 millimeters in size.
Vishay ER150-104M technical specifications.
| Capacitance | 0.1uF |
| Voltage | 15000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 15000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Size | 80 X 48 X 105mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.