The ER150-104MW film capacitor from Vishay features a capacitance of 0.1uF with a voltage rating of 15000VDC and a tolerance of 10%. It has a dielectric material of polypropylene and is designed for screw terminal mounting. The capacitor operates within a temperature range of -55°C to 85°C.
Vishay ER150-104MW technical specifications.
| Capacitance | 0.1uF |
| Voltage | 15000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 15000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Size | 80 X 48 X 105mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.