The ER150-105 film capacitor from Vishay features a capacitance of 1uF and a DC rated voltage of 15kV. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 100mm in width, 130mm in length, and 160mm in height. It is part of the ER series from Vishay.
Vishay ER150-105 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 100 |
| Length | 130 |
| Manufacturer Series | ER |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 15000 |
| Series | ER |
| Height | 160 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.