Cap Film 2uF 15000V PP 10% (159 X 120 X 190mm) 85°C
Vishay ER150-205W technical specifications.
| Capacitance | 2uF |
| Voltage | 15000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 15000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Size | 159 X 120 X 190mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.