The ER150-503MW film capacitor from Vishay features a capacitance of 0.05uF with a voltage rating of 15000VDC and a tolerance of 10%. It has a PP dielectric and is designed for operation between -55°C and 85°C. The capacitor is terminated with screw terminals and measures 60 X 54 X 85 in size.
Vishay ER150-503MW technical specifications.
| Capacitance | 0.05uF |
| Voltage | 15000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 15000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Size | 60 X 54 X 85mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.