The ER150-504X film capacitor from Vishay features a capacitance of 0.5uF and a DC rated voltage of 15000V. It operates within a temperature range of -55 to 85C. The capacitor has a width of 100mm, length of 130mm, and a height of 105mm.
Vishay ER150-504X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 100 |
| Length | 130 |
| Manufacturer Series | ER |
| Capacitance | 0.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 15000 |
| Series | ER |
| Height | 105 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.