Cap Film 0.5uF 15000V PP 10% (130 X 100 X 105mm) 85°C
Vishay ER150-504XW technical specifications.
| Capacitance | 0.5uF |
| Voltage | 15000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 15000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Size | 130 X 100 X 105mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.