The ER20-605 is a film capacitor with a capacitance of 6uF and a DC rated voltage of 2000V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 54mm in width, 60mm in length, and 135mm in height. It is part of the ER series from Vishay.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 54 |
| Length | 60 |
| Manufacturer Series | ER |
| Capacitance | 6 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | ER |
| Height | 135 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |