Fixed Resistor, Metal Film, 0.125W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Resistance | 301000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |