RES,AXIAL,METAL FILM,499K OHMS,200WV,1% +/-TOL,-25,25PPM TC
Checking distributor stock and pricing after the page loads.
Vishay ERC55499K00FERE technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Manufacturer Series | ERC(MILRNC/RNR) |
| Series | ERC (MIL RNC/RNR) |
| Resistance | 499000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.