
High-performance silicon rectifier diode designed for signal applications. Features a maximum repetitive peak reverse voltage of 100V and a forward current of 1A. Operates across a wide temperature range from -55°C to 150°C. Housed in a compact DO-214AC (SMA) package with two terminals, ensuring efficient space utilization. This RoHS compliant component is ideal for general-purpose rectification and switching circuits.
Vishay ES1B-E3/61T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ES1B-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.