
Fast switching rectifier diode with a repetitive peak reverse voltage of 200V and a forward current of 1A. Features a 2-pin SMA (DO-214AC) package with dual terminal positions, constructed from silicon. Operates reliably across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Vishay ES1D-E3/61T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ES1D-E3/61T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ES1D-E3/61T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.