General purpose rectifier diode featuring a maximum repetitive peak reverse voltage of 200V and a forward current of 2A. This silicon rectifier diode is housed in a DO-214AA (SMB) plastic package with two terminals. Operating temperature range spans from -55°C to 150°C.
Vishay ES2D-E3/52T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ES2D-E3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.