General purpose rectifier diode, single-phase, single-element silicon device. Features a maximum repetitive peak reverse voltage of 200V and a maximum forward current of 3A. Housed in a DO-214AB (SMC) plastic package with two terminals. Operates up to a maximum temperature of 150°C.
Sign in to ask questions about the Vishay ES3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ES3D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ES3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.