
Rectifier diode with a maximum repetitive peak reverse voltage of 200V and a forward current of 3A. Features a silicon diode element and operates across a temperature range of -55°C to 150°C. Housed in a 2-pin DO-214AB (SMC) plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ES3D-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ES3D-E3/57T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ES3D-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.