The ES3D-M3/57T is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a JEDEC package code of DO-214AB and is available in a 2-pin SMC package. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 200V.
Vishay ES3D-M3/57T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.