The ES3DHE3/57T is a RoHS compliant, plastic, surface mount, 2-pin rectifier diode from Vishay. It features a silicon diode element and operates within a temperature range of -55°C to 150°C. This general purpose rectifier diode has a maximum reverse voltage of 200V and is available in a DO-214AB package.
Checking distributor stock and pricing after the page loads.
Vishay ES3DHE3/57T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.