RES,AXIAL,WIREWOUND,2.52 OHMS,.1% +/-TOL,-50,50PPM TC
Vishay ESN2B2R520BB12 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 14.22 |
| Tolerance | 0.1 |
| Manufacturer Series | ESN |
| Series | ESN |
| Resistance | 2.52 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ESN2B2R520BB12 to view detailed technical specifications.
No datasheet is available for this part.