Cap Ceramic Single 0.001uF 1000V Y5R 10% (10 X 4.5mm) Radial 5mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | Y5R |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4.5mm |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |